Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNET TX3
Order Code1753329
Technical Datasheet
Frequency433.92MHz
Range150m
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HORNET TX3 is a 3-button 433MHz Keyfob Transmitter with a range of up to 150m the HORNET is ideal for a wide variety of switching applications. Supplied complete ready to go the HORNET-S2M is a rugged IP68 weatherproof remote control system. Built in mounting points and easy wiring using high quality screw terminals. Additional transmitters may be added using the learn process, any button on the transmitter can be used to control one or many outputs of the receiver.
- Powered by 3V coin cell battery
Applications
Industrial, Lighting
Technical Specifications
Frequency
433.92MHz
SVHC
No SVHC (27-Jun-2024)
Range
150m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02