Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNET-S2M
Order Code1753337
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNET-S2M
Order Code1753337
Technical Datasheet
Frequency433.92MHz
Range150m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Supplied complete ready to go the HORNET is a rugged IP68 weatherproof remote control system. Built in mounting points and easy wiring using High Quality screw Terminals. With a range of up to100m the HORNET is ideal for a wide variety of switching applications. Additional transmitters may be added using the ‘learn’ process, any button on the transmitter can be used to control one or many outputs of the receiver.
- Up to 100 meters range
- Reliable FM Technology
- Up to four 1000W Relay switches
- Waterproof receiver
- Asign any switch map to any relay
Technical Specifications
Frequency
433.92MHz
Product Range
-
Range
150m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352895