Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £8.790 |
5+ | £8.490 |
25+ | £8.050 |
50+ | £7.690 |
Price for:Each
Minimum: 1
Multiple: 1
£8.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-NF-UFL
Order Code3404284
Technical Datasheet
Connector to Connector90° U.FL Plug to N-Type Bulkhead Jack
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial0.656ft
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
N Bulkhead socket to UFL plug adaptor lead
Technical Specifications
Connector to Connector
90° U.FL Plug to N-Type Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Coaxial Cable Type
-
Cable Length - Imperial
0.656ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037