Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRETEX
Manufacturer Part No31068004
Order Code3377780
Product RangeRetex - 68
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £38.790 |
Price for:Each
Minimum: 1
Multiple: 1
£38.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRETEX
Manufacturer Part No31068004
Order Code3377780
Product RangeRetex - 68
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialAluminium Alloy
External Height - Metric125mm
External Width - Metric80mm
External Depth - Metric57mm
IP RatingIP68
Body ColourGrey, Silver
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeRetex - 68
SVHCNo SVHC (17-Dec-2015)
ConfigurableNo
Product Overview
- Protection class: IP68 IS/IEC 60529:2001 – DIN EN6059
- Enclosure material: diecast aluminium alloy ENAC-GdAlSi12(Fe) DIN1706
- Gasket material: Neoprene (-40ºC up to 130ºC)
- Screws material: stainless steel (M4)
- Standard unit includes: base, lid, neoprene gasket (assembled in the lid), 4x M4 stainless screw
- Inner bosses (M4),for DIN rails and mounting plates assemblies
- Easy wall mount installation inner design
- High shock resistance
- Wall thickness: 4-5mm
- High level of anti-corrosion, water and water-salt protection
- Temperature resistance up to 260℃ (enclosure)
- Ideal for EMI/RFI shielded applications
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
125mm
External Depth - Metric
57mm
Body Colour
Grey, Silver
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Enclosure Material
Aluminium Alloy
External Width - Metric
80mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
-
Product Range
Retex - 68
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414