Print Page
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No624 159 3 0
Order Code2518403
Product Range624
Technical Datasheet
Crimp Die ApplicationsRG58, RG174, RG188, RG316 Coaxial Connectors 3.25mm + 4.52mm + 5.4mm +1.72mm + 1.07mm + 0.72mm
For Use WithRennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
Product Range624
SVHCLead (14-Jun-2023)
Technical Specifications
Crimp Die Applications
RG58, RG174, RG188, RG316 Coaxial Connectors 3.25mm + 4.52mm + 5.4mm +1.72mm + 1.07mm + 0.72mm
Product Range
624
For Use With
Rennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05