Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
580+ | £1.680 |
Price for:Each
Minimum: 580
Multiple: 580
£974.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- High-speed CMOS output photocoupler designed for high-speed logic interface circuits
- Long creepage distance (8mm minimum)
- High common mode transient immunity(CMH, CML = ±50kV/s minimum)
- High isolation voltage (BV = 5000Vrms)
- Low input drive current (IFHL = 2.2mA maximum)
- Low voltage power supply operation (VDD = 2.7V to 5.5V)
- Low pulse width distortion (PWD = 20ns maximum)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
-
Data Rate
15Mbps
No. of Pins
5Pins
SVHC
No SVHC (21-Jan-2025)
Isolation Voltage
-
Optocoupler Case Style
LSOP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability