Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | £162.290 |
Price for:Each
Minimum: 1
Multiple: 1
£162.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMA5K0C00000BJ
Order Code4748427
Technical Datasheet
Application Sub TypeMotor Control
Silicon ManufacturerRenesas
Kit Application TypePower Management - Motor Control
Silicon Core NumberR7FA8T1AHECBD
Kit ContentsCPU Board R7FA8T1AHECBD, USB Cable, Screw x 4, Standoff x 4
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EMA5K0C00000BJ is a CPU board (MCB-RA8T1) for motor control evaluation. By using this product in combination with an inverter board, motor control using RA8T1 can be easily performed.
- 480MHz CPU max operating frequency, 32-bit bit count, 224 pin BGA package, 2MB/1MB ROM/RAM
- MCU input: clock 24MHz (Generate with external crystal oscillator)
- DC 5V power supply (power is supplied from compatible inverter board or from USB connector)
- J-Link-OB (Onboard debugger circuit)
- Inverter board (2 pair) connector, USB connector for J-Link OB, USB connector for RA8T1
- Ethernet and microSD card connector and through hole for CAN communication
- SCI connector for Renesas Motor Workbench communication
- 20 pin through hole for Arm debugger, Pmod connectors (Type6A + Type2A/3A)
- MCU reset switch and user-controllable LED x4, Power LED x1
- Board size is 109mm (W) x 109mm (L)
Contents
CPU Board (RTK0EMA5K0C00000BJ), USB cable, Screw x4, Standoff x4.
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
CPU Board R7FA8T1AHECBD, USB Cable, Screw x 4, Standoff x 4
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
R7FA8T1AHECBD
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001