Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR9A06G033NGBG#AC0
Order Code3261370
Product RangeRZ Family, RZ/N Series, RZ/N1S Group Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A06G033NGBG#AC0
Order Code3261370
Product RangeRZ Family, RZ/N Series, RZ/N1S Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/N Series, RZ/N1S Group Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins324Pins
Supply Voltage Min-
Supply Voltage Max1.15V
Operating Frequency Max500MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's160I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
MPU SeriesRZ/N
MPU FamilyRZ
SVHCNo SVHC (12-Jan-2017)
Product Overview
- RZ/N1S series microprocessor
- Industrial communication embedded solution based on dual 500MHz Arm® Cortex®-A7 CPU and Cortex®-M3
- On-chip FPU and SRAM with ECC
- Powered by R-IN engine
- Advanced real-time Ethernet functionalities
- QSPI, DDR controller, NAND flash controller, LCD controller, SD/SDIO/eMMC and ADCs
Technical Specifications
Product Range
RZ Family, RZ/N Series, RZ/N1S Group Microprocessors
Program Memory Size
-
No. of Pins
324Pins
Supply Voltage Max
1.15V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
Supply Voltage Min
-
Operating Frequency Max
500MHz
No. of I/O's
160I/O's
IC Mounting
Surface Mount
Operating Temperature Max
110°C
MPU Series
RZ/N
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00426
Product traceability