Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F3650MDFA#U0
Order Code1677787
Technical Datasheet
Product RangeM16C Family M16C/60 Series M16C/65 Group Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageQFP
No. of I/O's85I/O's
InterfacesI2C, UART
RAM Memory Size31KB
ADC Channels26Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM16C 60
MCU FamilyM16C
Qualification-
Technical Specifications
Product Range
M16C Family M16C/60 Series M16C/65 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
512KB
IC Case / Package
QFP
Interfaces
I2C, UART
ADC Channels
26Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
M16C
Device Core
-
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
85I/O's
RAM Memory Size
31KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M16C 60
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002