Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F3640MDFB#U0
Order Code1677785
Technical Datasheet
Device CoreM16C/60
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size528KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's85I/O's
InterfacesI2C, UART
RAM Memory Size31KB
ADC Channels26Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM16C/60
MCU FamilyM16C
Qualification-
Technical Specifications
Product Range
M16C Family M16C/60 Series M16C/64 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
528KB
IC Case / Package
LQFP
Interfaces
I2C, UART
ADC Channels
26Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
M16C
Device Core
M16C/60
Operating Frequency Max
25MHz
No. of Pins
100Pins
No. of I/O's
85I/O's
RAM Memory Size
31KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M16C/60
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002