Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F21276SNFP#U0
Order Code1677771
Technical Datasheet
Product RangeR8C Family R8C/2x Series R8C/27 Group Microcontrollers
Device CoreR8C
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's25I/O's
InterfacesI2C, UART
RAM Memory Size1.5KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesR8C/1x
MCU FamilyR8C
Qualification-
Technical Specifications
Product Range
R8C Family R8C/2x Series R8C/27 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, UART
ADC Channels
12Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
R8C
Device Core
R8C
Operating Frequency Max
20MHz
No. of Pins
32Pins
No. of I/O's
25I/O's
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
R8C/1x
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407