Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F21184SP#U0
Order Code1677763
Technical Datasheet
Device CoreR8C
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageSSOP
No. of I/O's13I/O's
InterfacesUART
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesR8C/1x
MCU FamilyR8C
Qualification-
Technical Specifications
Product Range
R8C Family R8C/Tiny Series R8C/18 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
16KB
IC Case / Package
SSOP
Interfaces
UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
R8C
Device Core
R8C
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
13I/O's
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
R8C/1x
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299