Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F11AGHANB#20
Order Code3261361
Technical Datasheet
Product RangeRL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size192KB
No. of Pins48Pins
IC Case / PackageWQFN
No. of I/O's32I/O's
InterfacesI2C, UART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Low power Bluetooth® low energy microcontrollers for smart connectivity
- RL78-S2 CPU core
- On-chip oscillator, flash memory, ADC
- Extended-function timer and data memory access (DMA) controller
- Power management function
- I2C, UART and CSI interface
- Comply with the IEC60730 and IEC61508 safety standards
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
192KB
IC Case / Package
WQFN
Interfaces
I2C, UART
ADC Channels
8Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
32I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
RL78/G1x
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00426