Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoR4F2472VBR34V
Order Code1677796
Technical Datasheet
Product RangeH8S Family H8S/2400 Series H8S/2472 Group Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max34MHz
Program Memory Size512KB
No. of Pins176Pins
IC Case / PackageBGA
No. of I/O's110I/O's
InterfacesI2C, SCI
RAM Memory Size40KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8S/2400
MCU FamilyH8S
Qualification-
Technical Specifications
Product Range
H8S Family H8S/2400 Series H8S/2472 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
512KB
IC Case / Package
BGA
Interfaces
I2C, SCI
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8S
Device Core
-
Operating Frequency Max
34MHz
No. of Pins
176Pins
No. of I/O's
110I/O's
RAM Memory Size
40KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
75°C
MCU Series
H8S/2400
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005