Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2911-1-F3-AX.
Order Code2409012
Technical Datasheet
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo40V
Product Range-
Alternatives for PS2911-1-F3-AX.
1 Product Found
Product Overview
The PS2911-1-F3-AX is an Optically Coupled Isolator containing a GaAs light emitting diode and an NPN silicon phototransistor for high density mounting applications. An ultra small flat-lead package has been provided which realizes a reduction in mounting area of about 30% compared with the PS28xx series.
- High current transfer ratio
- High isolation voltage (BV = 2500Vrms)
Applications
Power Management, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
40V
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099