Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoP9025AC-R-EVK
Order Code2853588
Silicon ManufacturerIntegrated Device Technology
Silicon Core NumberP9025ACR
Kit Application TypePower Management
Application Sub TypeWireless Power Receiver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsP9025AC-R-EVK Reference Board, User Guide
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
P9025ACR
Application Sub Type
Wireless Power Receiver
Core Sub-Architecture
-
Kit Contents
P9025AC-R-EVK Reference Board, User Guide
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025