Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoM30260F6AGP#U5A
Order Code3213726
Technical Datasheet
Device CoreM16C/60
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size48KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's39I/O's
InterfacesI2C, UART
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM16C/Tiny
MCU FamilyM16C
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Single chip 16bit CMOS microcontroller
- M16C/26A group available in a small package
- High-speed processing
- 1MB address space
- Ultra-low power consumption
- Flash memory version
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
M16C Family M16C/Tiny Series M16C/26A Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
48KB
IC Case / Package
LFQFP
Interfaces
I2C, UART
ADC Channels
12Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
M16C
MSL
MSL 3 - 168 hours
Device Core
M16C/60
Operating Frequency Max
20MHz
No. of Pins
48Pins
No. of I/O's
39I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M16C/Tiny
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability