Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.700 |
Price for:Each
Minimum: 1
Multiple: 1
£3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95866HRZ
Order Code2783040
Technical Datasheet
Supply Voltage Min9V
Supply Voltage Max20V
No. of Pins52Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Controller IC Case StyleQFN
Output Voltage1.52V
Technical Specifications
Supply Voltage Min
9V
No. of Pins
52Pins
Operating Temperature Max
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Output Voltage
1.52V
Supply Voltage Max
20V
Operating Temperature Min
-
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
QFN
Technical Docs (2)
Alternatives for ISL95866HRZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate