Product Information
Product Overview
High power Li-Ion charger with I-Path management evaluation board. This evaluation board is used to evaluate the ISL9230 high input voltage, single-cell Li-ion battery charger. The ISL9230 is a fully integrated, high input voltage, single-cell Li-ion battery charger with power path management function. This charger performs the CC/CV charge function required by Li-ion batteries. The charger can withstand an input voltage up to 26V but is disabled when the input voltage exceeds 6.6V OVP threshold. Typically used at mobile phones, Bluetooth devices, PDAs, MP3 players, stand-alone chargers and other handheld devices.
- Complete charger for single-cell Li-ion/polymer batteries
- Current path management to optimize for charge and system currents
- Intelligent timeout interval based on actual charge current
- 1% charger output voltage accuracy
- Programmable input current limit
- Programmable charge current
- Charge current thermal foldback for thermal protection
- Trickle charge for fully discharged batteries
- Power presence and charge indications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management - Battery
ISL9230
Eval Board ISL9230
No SVHC (12-Jan-2017)
Li-Ion / Polymer Battery Charger
Renesas
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate