Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9212IRZ
Order Code1659423
Technical Datasheet
Battery TypeLi-Ion
Battery ProtectionOver Voltage
No. of Cells1Cells
Shutdown Current-
IC Case / PackageTDFN
No. of Pins12Pins
Supply Voltage Min4.3V
Supply Voltage Max6.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
Li-Ion
No. of Cells
1Cells
IC Case / Package
TDFN
Supply Voltage Min
4.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Battery Protection
Over Voltage
Shutdown Current
-
No. of Pins
12Pins
Supply Voltage Max
6.5V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002