Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £1.160 |
250+ | £1.090 |
500+ | £1.020 |
1000+ | £0.972 |
2500+ | £0.953 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£119.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91127IINZ-T7A
Order Code2630537RL
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Output Current2.1A
Max Output Current2.1A
IC Case / PackageWLCSP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWLCSP
Switching Frequency2.5MHz
Technical Specifications
Output Type
Fixed
Topology
Buck-Boost
Input Voltage Max
5.5V
Max Output Current
2.1A
No. of Pins
20Pins
Output Voltage - Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
2.1A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
-
Efficiency
96%
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.5MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability