Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL89164FRTAZ
Order Code3290038
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
IC MountingSurface Mount
Source Current6A
Sink Current6A
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay25ns
Output Delay25ns
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- High speed, dual channel, 6A, power MOSFET driver in 8 pin 3x3 TDFN package
- Inverting configuration
- MOSFET driver with enable inputs
- Specified Miller plateau drive currents
- Very low thermal impedance (θJC = 3°C/W)
- Typical ON-resistance of <lt/>1ohm
- Precision threshold inputs for time delays with external RC components
- 20ns rise and fall time driving a 10nF load
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Source Current
6A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
6A
Supply Voltage Max
16V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability