Quantity | Price (ex VAT) |
---|---|
1+ | £26.700 |
Product Information
Product Overview
The ISL85003DEMO1Z from Intersil is an ISL85003 demonstration board. The board is used to demonstrate the performance of the ISL85003 high efficiency synchronous buck regulator offered in a 4x3mm dual flat no lead (DFN) package. This demonstration board is intended for use for point-of-load applications sourcing from 4.5V to 18V. Typical applications include network and communication equipment, industrial process control, multi function printers, point of load regulators, standard 12V rail supplies and embedded computing.
- Resistor programmable output voltage from 0.8V, ±1%
- Current mode control
- External synchronization up to 2MHz
- 500KHz switching frequency option, internal or external compensation options, DCM/CCM
- Minimal external components required
Applications
Power Management, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Intersil
Power Management - Voltage Regulator
Demonstration Board ISL85003
-
ISL85003
Synchronous Buck Regulator
ISL85003 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate