Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL83073EIBZA-T
Order Code2983871RL
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
Device TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeFull Duplex
Data Rate Max500Kbps
Supply Voltage Min3V
Supply Voltage Max3.6V
Driver Case StyleSOIC
IC Case / PackageNSOIC
No. of Pins14Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Communication Mode
Full Duplex
Supply Voltage Min
3V
Driver Case Style
SOIC
No. of Pins
14Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Device Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Data Rate Max
500Kbps
Supply Voltage Max
3.6V
IC Case / Package
NSOIC
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability