Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1470+ | £0.872 |
Price for:Each
Minimum: 1470
Multiple: 1470
£1,281.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8088IRZ
Order Code2358185
Technical Datasheet
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.75V
Input Voltage Max5.5V
Output Current - Output 1800mA
Output Current800mA
Max Output Current800mA
Output Current - Output 2800mA
IC Case / PackageDFN
Output Voltage - Output 15.5V
No. of Pins10Pins
Output Voltage - Output 25.5V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ2.25MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseDFN
Switching Frequency2.7MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
2.75V
Output Current - Output 1
800mA
Max Output Current
800mA
IC Case / Package
DFN
No. of Pins
10Pins
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
DFN
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
800mA
Output Current - Output 2
800mA
Output Voltage - Output 1
5.5V
Output Voltage - Output 2
5.5V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.7MHz
Technical Docs (2)
Alternatives for ISL8088IRZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability