Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6251HRZ
Order Code1659417
Technical Datasheet
Battery TypeLi-Ion, Li-Pol, NiCd, NiMH
Input Voltage25V
Battery Charge Voltage17.64V
Charge Current10A
IC Case / PackageQFN
No. of Pins28Pins
No. of Cells4Cells
Operating Temperature Min-10°C
Operating Temperature Max100°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
Li-Ion, Li-Pol, NiCd, NiMH
Battery Charge Voltage
17.64V
IC Case / Package
QFN
No. of Cells
4Cells
Operating Temperature Max
100°C
Product Range
-
Input Voltage
25V
Charge Current
10A
No. of Pins
28Pins
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007