Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | £1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
£287.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL43210AIHZ-T7A
Order Code2687072
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
On State Resistance Max20ohm
Supply Voltage Range2.7V to 15V
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ11ohm
On Resistance Max20ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
On State Resistance Max
20ohm
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
20ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2.7V to 15V
No. of Pins
6Pins
On Resistance Typ
11ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability