Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL33357EIRZ-T7A
Order Code2673217
Technical Datasheet
IC TypeRS232 / RS422 / RS485 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeHalf Duplex, Full Duplex
Data Rate Max20Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins40Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (19-Jan-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 / RS422 / RS485 Transceiver
No. of Transmitters
2
Data Rate Max
20Mbps
Supply Voltage Max
5.5V
No. of Pins
40Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
2Receivers
Communication Mode
Half Duplex, Full Duplex
Supply Voltage Min
4.5V
IC Case / Package
QFN
No. of Nodes
32
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
Product traceability