Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32610EFHZ-T7A
Order Code2983843RL
Technical Datasheet
IC TypeRS422 / RS485 Receiver
Device TypeRS422 / RS485 Receiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Transmitters-
Communication ModeHalf Duplex
Data Rate Max500Kbps
Supply Voltage Min1.8V
Driver Case StyleSOT-23
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Nodes256
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS422 / RS485 Receiver
IC Interface Type
RS422, RS485
No. of Transmitters
-
Data Rate Max
500Kbps
Driver Case Style
SOT-23
IC Case / Package
SOT-23
No. of Nodes
256
Fail Safe
Open
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 2 - 1 year
Device Type
RS422 / RS485 Receiver
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
No. of Pins
5Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability