Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDT72231L15PFG
Order Code1217996
Technical Datasheet
Memory Density2Kbit
Memory Configuration2K x 9bit
Data Bus DirectionUnidirectional
No. of Pins32Pins
IC Case / PackageTQFP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
FIFO FunctionSynchronous
Clock Frequency Max66.7MHz
Access Time15ns
Product Range-
Technical Specifications
Memory Density
2Kbit
Data Bus Direction
Unidirectional
IC Case / Package
TQFP
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
Clock Frequency Max
66.7MHz
Product Range
-
Memory Configuration
2K x 9bit
No. of Pins
32Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Max
70°C
FIFO Function
Synchronous
Access Time
15ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188