Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDT7203L12JG
Order Code1081523
Technical Datasheet
Memory Density18Kbit
Memory Configuration2K x 9bit
Data Bus DirectionUnidirectional
No. of Pins32Pins
IC Case / PackageLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
FIFO FunctionAsynchronous
Clock Frequency Max50MHz
Access Time12ns
Product Range-
Technical Specifications
Memory Density
18Kbit
Data Bus Direction
Unidirectional
IC Case / Package
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
Clock Frequency Max
50MHz
Product Range
-
Memory Configuration
2K x 9bit
No. of Pins
32Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Max
70°C
FIFO Function
Asynchronous
Access Time
12ns
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001