Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDT49FCT805ASOG
Order Code1081509
Technical Datasheet
Clock IC Case StyleSOIC
No. of Pins20Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Clock IC Case Style
SOIC
Operating Temperature Min
0°C
No. of Pins
20Pins
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001