Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1410+ | £1.410 |
Price for:Each
Minimum: 1410
Multiple: 1410
£1,988.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3245ECAZ
Order Code2687086
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters3
Communication ModeFull Duplex
Data Rate Max1Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±2 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
3
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±2 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
5Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
Product traceability