Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3243CB
Order Code4126828
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters3
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins28Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±6 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Alternatives for ICL3243CB
3 Products Found
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
3
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
±8 kV (Contact), ±6 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
No. of Receivers
5Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075