Product Information
Product Overview
HIP2210 is a 100V, 3A source, 4A sink high-frequency half-bridge NMOS FET driver. The HIP2210 features a tri-level PWM input with programmable dead time. Its wide operating supply range of 6V to 18V and integrated high-side bootstrap diode supports driving the high-side and low-side NMOS in 100V half-bridge applications. This driver features strong 3A source, 4A sink drivers with very fast 15ns typical propagation delay and 2ns typical delay matching, making it optimal for high-frequency switching applications. VDD and boot UVLO protects against an undervoltage operation. The HIP2210 is offered in a 10 Ld 4x4mm TDFN package. Applications includes telecom half-bridge and full-bridge DC/DC converters, 3-phase BLDC motor driver, H-bridge motor driver, two-switch forward and active clamp converter, multiphase PWM DC/DC controllers and class-D amplifiers.
- 115VDC bootstrap supply maximum voltage supports 100V on the half-bridge
- Fast propagation delay and matching: 15ns typical delay
- Integrated 0.5ohm typical bootstrap diode
- Wide 6V to 18V operating voltage range
- VDD and boot undervoltage lockout (UVLO)
- Robust noise tolerance: wide hysteresis at inputs, HS pin tolerates up to -10V continuous
- Tri-Level PWM input with logic threshold levels set by external VREF pin from 2.7V to 5.5V
- Programmable dead time prevents shoot-through
Technical Specifications
1Channels
High Side and Low Side
10Pins
Surface Mount
3A
6V
-40°C
15ns
HIP2210
MSL 1 - Unlimited
-
MOSFET
DFN
-
4A
18V
125°C
15ns
-
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate