Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £2.040 |
10+ | £1.300 |
50+ | £1.100 |
100+ | £0.870 |
250+ | £0.757 |
500+ | £0.689 |
1000+ | £0.631 |
2500+ | £0.582 |
Product Information
Product Overview
HIN202ECBZ-T is a ±15kV, ESD-protected, +5V powered, RS-232 transmitter/receiver interface circuit meets all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (electrostatic discharge). It is ideally suitable for any system requiring high-speed RS-232 communications port : computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation, UPS, modems, ISDN terminal adaptors.
- High speed ISDN compatible is 230kbits/s
- ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
- Requires only 0.1µF or greater external capacitors
- Requires only single +5V power supply
- Onboard voltage doubler/inverter, three-state TTL/CMOS receiver outputs
- 2 number of RS-232 drivers, 2 number of RS-232 receivers
- Output voltage swing is ±9V typ at transmitter outputs, 3kohm to ground
- Output resistance is 300 ohm minimum at VCC=V+=V-=0V, VOUT=±2V
- 16 Ld SOIC (W) package
- Temperature range from 0 to 70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
2
230Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 3 - 168 hours
2Receivers
Full Duplex
4.5V
WSOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate