Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD3-4702-9
Order Code390823
Technical Datasheet
Clock IC TypeClock Generator
Frequency2.4576MHz
No. of Outputs4Outputs
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
4Outputs
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Frequency
2.4576MHz
Supply Voltage Min
4.5V
Clock IC Case Style
DIP
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001