Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHA1-5330-5
Order Code402278
Technical Datasheet
No. of Amplifiers1 Amplifier
Bandwidth4.5MHz
Acquisition Time500ns
Input Offset Voltage200µV
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Range± 10V to ± 20V
Settling Time100ns
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
MSL-
Technical Specifications
No. of Amplifiers
1 Amplifier
Acquisition Time
500ns
IC Case / Package
DIP
Supply Voltage Range
± 10V to ± 20V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Bandwidth
4.5MHz
Input Offset Voltage
200µV
No. of Pins
14Pins
Settling Time
100ns
Operating Temperature Max
75°C
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00206