Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7513IWTZ-T7A
Order Code1562024
Technical Datasheet
No. of Channels1Channels
Output Current Max600mA
Output Voltage Max18V
IC Case / PackageTSOT
No. of Pins8Pins
Input Voltage Min2.6V
Input Voltage Max13.2V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Device TopologyBoost
Driver Case StyleTSOT
No. of Outputs1Outputs
Output Current600mA
Output Voltage18V
Switching Frequency1MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
18V
No. of Pins
8Pins
Input Voltage Max
13.2V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Device Topology
Boost
No. of Outputs
1Outputs
Output Voltage
18V
Output Current Max
600mA
IC Case / Package
TSOT
Input Voltage Min
2.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Driver Case Style
TSOT
Output Current
600mA
Switching Frequency
1MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15