Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5167IWZ-T7A
Order Code2983699RL
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product1.4GHz
Slew Rate Typ6000V/µs
Supply Voltage Range5V to 12V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage-500µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.4GHz
Slew Rate6000V/µs
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
1.4GHz
Supply Voltage Range
5V to 12V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
1.4GHz
No. of Channels
1Channels
Slew Rate Typ
6000V/µs
IC Case / Package
SOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
-500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Automotive Qualification Standard
-
Slew Rate
6000V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033