Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5163IWZ-T7A
Order Code2544714
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product500MHz
Slew Rate Typ4000V/µs
Supply Voltage Range5V to 12V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1.5mV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth500MHz
No. of Amplifiers1 Amplifier
Slew Rate4000V/µs
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4000V/µs
IC Case / Package
SOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
500MHz
Supply Voltage Range
5V to 12V
No. of Pins
6Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
500MHz
Slew Rate
4000V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability