Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL2141CSZ
Order Code1562002
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product150MHz
Slew Rate Typ800V/µs
Supply Voltage Range± 3V to ± 6.3V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage10mV
Input Bias Current6µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth150MHz
Slew Rate800V/µs
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
150MHz
Supply Voltage Range
± 3V to ± 6.3V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
6µA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
150MHz
No. of Channels
1Channels
Slew Rate Typ
800V/µs
IC Case / Package
SOIC
Amplifier Type
Differential
Input Offset Voltage
10mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Automotive Qualification Standard
-
Slew Rate
800V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01