Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoDS72030W200FPV
Order Code1677756
Device CoreSH-2A
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size64KB
No. of Pins240Pins
IC Case / PackageQFP
No. of I/O's82I/O's
InterfacesI2C, UART
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7200
Qualification-
Technical Specifications
Product Range
SuperH Family SH7200 Series SH7203 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
QFP
Interfaces
I2C, UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7200
Device Core
SH-2A
Operating Frequency Max
200MHz
No. of Pins
240Pins
No. of I/O's
82I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004333