Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoDF71252N50FPV
Order Code1677759
Technical Datasheet
Device Core-
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's37I/O's
InterfacesSCI
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7125
Qualification-
Technical Specifications
Product Range
SuperH Family SH/Tiny Series SH7125 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
SCI
ADC Channels
8Channels
Supply Voltage Min
4V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7125
Device Core
-
Operating Frequency Max
50MHz
No. of Pins
48Pins
No. of I/O's
37I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035