Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoD2-81435-LR
Order Code3261343
Technical Datasheet
IC FunctionDigital Amplifier Controller System-On-Chip
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Package TypeLQFP
No. of Pins128Pins
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- D2Audio™digital amplifier controller System-On-Chip (SOC)
- High performance digital switching controller
- Enables optimized speaker performance and delivers improved sound quality
- Short-circuit, overcurrent, and overvoltage fault protection
- Digital audio inputs support I2S and left-Justified formats with linear PCM
- Digital audio input supports S/PDIF format with linear PCM
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Digital Amplifier Controller System-On-Chip
Supply Voltage Max
1.9V
No. of Pins
128Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
1.7V
IC Package Type
LQFP
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability