Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoCA3054MZ
Order Code1201538
Technical Datasheet
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product550MHz
Slew Rate Typ-
Gain dB Max32dB
Supply Voltage Range-
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage5mV
Input Bias Current10µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (07-Jul-2017)
Amplifier Case StyleSOIC
Bandwidth550MHz
Slew Rate-
Technical Specifications
No. of Channels
2Channels
Gain Bandwidth Product
550MHz
Gain dB Max
32dB
IC Case / Package
SOIC
Amplifier Type
Differential
Input Offset Voltage
5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Bandwidth
550MHz
No. of Amplifiers
2Amplifiers
Slew Rate Typ
-
Supply Voltage Range
-
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
10µA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Slew Rate
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097