Product Information
Alternatives for AT45DB641E-MHN-Y.
1 Product Found
Product Overview
The AT45DB641E-MHN-Y is a 64Mbit DataFlash (with extra 2Mbits) flash memory in 8 pin UDFN package. This device is ideally suited for wide variety of digital voice, image, program code and data storage applications. The AT45DB641E also supports RapidS serial interface for applications requiring very high speed operation. Its 69206016 bits of memory are organized as 32768 pages of 256bytes or 264bytes each. In addition to main memory, the AT45DB641E also contains two SRAM buffers of 256/264bytes each. Interleaving between both buffers can dramatically increase system's ability to write continuous data stream. To allow for simple in-system reprogrammability, the AT45DB641E does not require high input voltages for programming.
- Operating voltage range from 1.7V to 3.6V
- Clock frequency of 85MHz
- Serial peripheral interface (SPI) compatible
- Continuous read capability through entire array
- Page size can be factory preconfigured for 256bytes
- Flexible programming options
- Flexible erase options
- Program and erase suspend/resume
- Advanced hardware and software data protection
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Industrial
Technical Specifications
Serial NOR
32K Pages x 256Byte
UDFN
85MHz
1.65V
-
-40°C
3V Serial NOR Flash Memories
64Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate