Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoAT45DB321E-SHF-T
Order Code2909990
Product Range2.3V-3.6V Serial NOR DataFlash Memories
Technical Datasheet
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB321E-SHF-T
Order Code2909990
Product Range2.3V-3.6V Serial NOR DataFlash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Configuration8192 Pages x 528Byte
InterfacesSPI
IC Case / PackageWSOIC
No. of Pins8Pins
Clock Frequency Max85MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.3V-3.6V Serial NOR DataFlash Memories
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
8192 Pages x 528Byte
IC Case / Package
WSOIC
Clock Frequency Max
85MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
2.3V-3.6V Serial NOR DataFlash Memories
Memory Density
32Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001