Product Information
Product Overview
The AT45DB161E-SSHD-B is a 2.3 or 2.5V minimum, serial-interface sequential access Flash Memory ideally suited for a wide variety of digital voice, image, program code and data storage applications. This also supports the RapidS serial interface for applications requiring very high speed operation. Its 17301504-bit of memory are organized as 4096 pages of 512 or 528bytes each. In addition to the main memory, this also contains two SRAM buffers of 512/528bytes each. The buffers allow receiving of data while a page in the main memory is being reprogrammed. Interleaving between both buffers can dramatically increase a systems ability to write a continuous data stream. In addition the SRAM buffers can be used as additional system scratch pad memory and E2 PROM emulation (-bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation.
- Continuous read capability through entire array
- Two fully independent SRAM data buffers
- Program and erase suspend/resume
- 100000 Program/erase cycles per page minimum endurance
Applications
Imaging, Video & Vision, Audio, Communications & Networking
Technical Specifications
Serial NOR
4096 Pages x 528Byte
WSOIC
85MHz
2.5V
-
-40°C
3V Serial NOR Flash Memories
16Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate