Product Information
Product Overview
The AT45DB161E-SHD-B is a 16Mbit DataFlash flash memory (with extra 512Kbits) device in 8 pin WSOIC package. It is ideally suitable for wide variety of digital voice, image, program code and data storage applications. The AT45DB161E also supports RapidS serial interface for applications requiring very high speed operation. Its 17301504 bits of memory are organized as 4096 pages of 512bytes or 528bytes each. In addition to main memory, the AT45DB161E also contains two SRAM buffers of 512/528 bytes each. The buffers allow receiving of data while page in main memory is being reprogrammed. Interleaving between both buffers can dramatically increase system's ability to write a continuous data stream.
- Supply voltage range from 2.5V to 3.6V
- Clock frequency of 85MHz
- Serial peripheral interface (SPI) compatible
- Continuous read capability through entire array
- Two fully independent SRAM data buffers (512/528bytes)
- Flexible programming options
- Program and erase suspend/resume
- 128byte, one time programmable (OTP) security register
- Low power dissipation
- Operating temperature range from -40°C to 85°C
Applications
Industrial, Embedded Design & Development
Technical Specifications
Serial NOR
4096 Pages x 528Byte
SOIC
85MHz
2.5V
-
-40°C
3V Serial NOR Flash Memories
16Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate